Digital output proximity and ambient light sensor with I2C interface. Features optical sensing method and a maximum sensing distance of 500mm. Operates from 1.71V to 3.6V supply voltage, with a typical operating supply voltage of 1.8V and low operating supply current of 1.4uA. Housed in a QFN package, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Silicon Labs SI1143-A11-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI1143-A11-GMR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Operating Supply Current | 1.4uA |
| Operating Supply Voltage | 1.8V |
| Output Configuration | Digital |
| Output Type | I2C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 500mm |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1143-A11-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.