Silicon Labs SI1144-AAGX-GM technical specifications.
| Type | Heart Rate |
| Module/IC Classification | IC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 1.71V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs SI1144-AAGX-GM to view detailed technical specifications.
No datasheet is available for this part.