The Si1145-A10-GMR is an optical sensor with a sensing distance of 50cm and a sensing method of optical. It operates at a maximum frequency of 3.4MHz and has a maximum operating temperature of 85°C. The device is RoHS compliant and is packaged in a QFN package for surface mount applications. It operates at a supply voltage of 3.6V and has an operating supply current of 4.3mA.
Silicon Labs Si1145-A10-GMR technical specifications.
| Package/Case | QFN |
| Max Frequency | 3.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 3.6V |
| Output Type | I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 50cm |
| Sensing Method | Optical |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si1145-A10-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.