This industrial-grade IC features a quad-supply voltage configuration, with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. The device operates within a temperature range of -40°C to 85°C and is packaged in a DFN-10 format. The IC has a single function and a terminal position of QUAD, with a width and length of 2mm. It is suitable for industrial applications.
Silicon Labs SI1153-AB09-GMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N10 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.62 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI1153-AB09-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.