Silicon Labs SI2137-A30-GMR technical specifications.
| Package/Case | QFN |
| Max Frequency | 870MHz |
| Min Frequency | 42MHz |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI2137-A30-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.