Tuners TV 1.002GMHz 24-Pin QFN EP T/R
Silicon Labs SI2151-A10-GMR technical specifications.
| Function | TV |
| Minimum Frequency | 42MHz |
| Maximum Frequency | 1002MHz |
| Typical Operating Supply Voltage | 1.8/3.3V |
| Pin Count | 24 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.