Telecom Circuit, 1-Func, CMOS, 7 X 7 MM, ROHS COMPLIANT, QFN-48
Silicon Labs SI2162-A40-GM technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI2162-A40-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.