Silicon Labs SI21662-D60-GM technical specifications.
| Device Type | Demodulator |
| Programmability | No |
| Min Operating Supply Voltage | 1.14|3V |
| Typical Operating Supply Voltage | 1.2|3.3V |
| Max Operating Supply Voltage | 1.3|3.6V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.