IC VIDEO DEMODULATOR 68QFN
Silicon Labs SI21682-B40-GM technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI21682-B40-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.