IC VIDEO DEMODULATOR 68QFN
Silicon Labs SI21682-B40-GMR technical specifications.
| Package/Case | QFN |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI21682-B40-GMR to view detailed technical specifications.
No datasheet is available for this part.