Telecom Circuit, 1-Func, CMOS, 7 X 7 MM, ROHS COMPLIANT, QFN-48
Silicon Labs SI2169-B40-GMR technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI2169-B40-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.