Modem Chip Chipset 2.4Kbps 16-Pin SOIC T/R
Silicon Labs SI2400-KSR technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.4Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 28mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 21mA |
| Weight | 0.006683oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs SI2400-KSR to view detailed technical specifications.
No datasheet is available for this part.