The SI2404-C-FS is a single-channel SPI UART bridge IC from Silicon Labs, operating at a maximum frequency of 32.768MHz and a data rate of 56Kbps. It is designed to work with a supply voltage of 3.3V and a maximum operating temperature of 70°C. The IC is packaged in a RoHS compliant SOIC-16 package and is suitable for surface mount applications. It is compliant with lead-free requirements and has a maximum supply current of 80mA.
Silicon Labs SI2404-C-FS technical specifications.
| Package/Case | SOIC |
| Data Rate | 56Kbps |
| Interface | SPI, Parallel, UART |
| Lead Free | Lead Free |
| Max Frequency | 32.768MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISOmodem® |
| Supply Current | 17mA |
| Weight | 0.006938oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI2404-C-FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.