Modem, 2400kbps Data, PDSO24, ROHS COMPLIANT, TSSOP-24
Sign in to ask questions about the Silicon Labs SI2404-C-GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI2404-C-GTR technical specifications.
| Package/Case | TSSOP |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISOmodem® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI2404-C-GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.