Silicon Labs SI2415-C-FSR technical specifications.
| Package/Case | SOIC |
| Data Rate | 14.4Kbps |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISOmodem® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI2415-C-FSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.