The SI2434-D-FS is a SPI UART bridge with a data rate of 33.6 kbps and an operating frequency of 4.92 MHz. It is available in a SOIC-48 package and is suitable for operating in temperatures ranging from 0°C to 70°C. The device is powered by a supply voltage of 3.3V and draws an operating supply current of 17mA. The SI2434-D-FS is compliant with RoHS regulations and is part of the ISOmodem series.
Silicon Labs SI2434-D-FS technical specifications.
| Package/Case | SOIC |
| Data Rate | 33600bps |
| Frequency | 4.92MHz |
| Interface | SPI, Parallel, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| RoHS Compliant | Yes |
| Series | ISOmodem® |
| Weight | 0.006679oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI2434-D-FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.