Modem Chip Chipset 56Kbps 38-Pin QFN EP Tube
Checking distributor stock and pricing after the page loads.
| Main Category | Chipset |
| Subcategory | ISOmodem |
| Maximum Data Rate Range | 56Kbps to 256Kbps |
| Transmission Media Type | Wire |
| Power Supply Type | Digital |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Supply Current | 17mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Modulation Technique | FSK |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Data Rate | 56Kbps |
| Pin Count | 38 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |