38-pin Si2439 Rev. A and A1 + Si3018 ISOmodem Evaluation Board
Checking distributor stock and pricing after the page loads.
| Data Rate | 56Kbps |
| Evaluation Kit | Yes |
| Interface | SPI, RS-232, USB, UART |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | ISOmodem® |
| RoHS | Compliant |