IC ISOMODEM 33.6KBPS 38-QFN
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Rate | 33600bps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISOmodem® |
| RoHS | Compliant |