The Si2439-A-GM is a 38-pin QFN EP ISOmodem chipset designed for wire transmission media. It operates over a supply voltage range of 3 to 3.6V and consumes a typical supply current of 17mA. The device is capable of achieving data rates of up to 256Kbps and supports FSK modulation technique. It is rated to operate over a temperature range of -40 to 85°C. The Si2439-A-GM is suitable for use in digital power supply applications.
Checking distributor stock and pricing after the page loads.
| Main Category | Chipset |
| Subcategory | ISOmodem |
| Maximum Data Rate Range | 56Kbps to 256Kbps |
| Transmission Media Type | Wire |
| Power Supply Type | Digital |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Supply Current | 17mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | FSK |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Data Rate | 56Kbps |
| Pin Count | 38 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |