Silicon Labs SI2493-C-FS technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Series | ISOmodem® |
| Weight | 0.006938oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI2493-C-FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.