IC ISOMODEM SYSTEM-SIDE 24TSSOP
Sign in to ask questions about the Silicon Labs SI2493-C-FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI2493-C-FT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Series | ISOmodem® |
| Weight | 0.003906oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI2493-C-FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.