The SI2493-C-GT is a surface mount IC from Silicon Labs, packaged in TSSOP. It operates at a supply voltage of 3.3V and is compliant with lead-free standards. Available in quantities of 62, this IC is suitable for general applications.
Silicon Labs SI2493-C-GT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | ISOmodem® |
| Weight | 0.003906oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI2493-C-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.