The SI2493-D-GTR is a general purpose IC from Silicon Labs, featuring a data rate of 56000bps. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 3V and 3.6V. The device consumes 17mA of operating supply current and is available in a TSSOP package, packaged in tape and reel. The SI2493-D-GTR is compliant with RoHS regulations.
Sign in to ask questions about the Silicon Labs SI2493-D-GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI2493-D-GTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 56000bps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISOmodem® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI2493-D-GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.