Silicon Labs SI2494-A-FM18-EVB technical specifications.
| Data Rate | 56Kbps |
| Evaluation Kit | Yes |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 13.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | ISOmodem® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI2494-A-FM18-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.