The 5W audio amplifier is packaged in a QFN surface mount package and operates over a temperature range of -20°C to 85°C. It has a maximum supply current of 100mA and a maximum output power of 5W. The amplifier is available in a tray packaging with 490 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI2705-A10-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 5W |
| Mount | Surface Mount |
| Output Power | 5W |
| Package Quantity | 490 |
| Packaging | Tray |
| Supply Current | 100mA |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI2705-A10-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.