Silicon Labs SI2707-A10-GM technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 5W |
| Mount | Surface Mount |
| Output Power | 5W |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Supply Current | 100mA |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI2707-A10-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.