Silicon Labs SI3000-KS technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Resolution | 16b |
| RoHS Compliant | No |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI3000-KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.