Silicon Labs SI3008-B-FS technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.4Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISOmodem® |
| Supply Current | 10mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3008-B-FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.