Consumer Circuit, PDSO16, ROHS COMPLIANT, SOIC-16
Silicon Labs SI3010-GS technical specifications.
| Package/Case | SOIC |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISOmodem® |
| RoHS | Compliant |
No datasheet is available for this part.