Silicon Labs SI3012-KS technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ISOcap™ |
| Weight | 0.006681oz |
| RoHS | Not Compliant |
No datasheet is available for this part.