Modem, 2.4kbps Data, PDSO16, LEAD FREE, SOIC-16
Silicon Labs SI3015-F-FSR technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.4Kbps |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.