IC SI2400 LINE-SIDE DAA 16SOIC
Silicon Labs SI3015-KS technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ISOmodem® |
| Supply Current | 300uA |
| Weight | 0.006683oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI3015-KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.