The SI3015-KSR is a modem IC packaged in a SOIC case, designed to operate within a temperature range of -40°C to 85°C. It requires a supply voltage of 3.3V and consumes 26mA of current. The device can handle data rates of up to 2.4Kbps. It is available in tape and reel packaging with a quantity of 2500 units per reel.
Silicon Labs SI3015-KSR technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.4Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 300uA |
| Weight | 0.006683oz |
| RoHS | Compliant |
No datasheet is available for this part.