Voice DAA Chipset 3.3V 16-Pin SOIC T/R
Sign in to ask questions about the Silicon Labs SI3018-F-FSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI3018-F-FSR technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Parallel, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3018-F-FSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.