IC TELECOM INTERFACE 16SOIC
Sign in to ask questions about the Silicon Labs SI3018-F-GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI3018-F-GS technical specifications.
| Package/Case | SOIC |
| Data Rate | 0.0546875Mbps |
| Interface | SPI, Parallel, UART |
| Lead Free | Lead Free |
| Max Frequency | 8.192MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Type | Integrated Circuit (IC) |
| Weight | 0.006678oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3018-F-GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.