Consumer circuit IC featuring SPI, Parallel, and UART interfaces. Operates with a supply voltage range of 3V to 3.6V, typically 3.3V, and draws 8.5mA operating current. Housed in a 16-pin SOIC package, this component is RoHS compliant and suitable for operation between -40°C and 85°C. Supplied in tape and reel packaging with 2500 units per reel.
Silicon Labs SI3018-F-GSR technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Parallel, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3018-F-GSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.