Silicon Labs SI3018-KT technical specifications.
| Package/Case | TSSOP |
| Data Rate | 56Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ISOmodem® |
| Supply Current | 8.5mA |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI3018-KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.