Consumer Circuit, PDSO16, ROHS COMPLIANT, TSSOP-16
Silicon Labs SI3019-C-FT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISOcap™ |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3019-C-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.