Analog-to-Digital Converter (ADC) IC featuring SPI interface, operating from a 3V to 3.6V supply with a typical 3.3V operating voltage. This component offers a single circuit with an 8.5mA operating supply current. Packaged in QFN, it supports a temperature range of 0°C to 70°C and is RoHS compliant.
Silicon Labs SI3019-F-FM technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3019-F-FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.