The SI3019-F-FMR is a single circuit IC with SPI interface, packaged in a QFN case. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 3.6V. The device consumes 8.5mA of current when operating at 3.3V. The IC is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 2500 units.
Sign in to ask questions about the Silicon Labs SI3019-F-FMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI3019-F-FMR technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3019-F-FMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.