The SI3019-F-FS is a single circuit IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum frequency of 8.192MHz and has a maximum supply voltage of 3.6V. The IC is packaged in a lead-free SOIC package and is RoHS compliant. It is designed for use in telecom applications and is available in a rail/Tube packaging configuration with 48 units per package.
Silicon Labs SI3019-F-FS technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 8.192MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8.5mA |
| Type | Integrated Circuit (IC) |
| Weight | 0.006678oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3019-F-FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.