The Si3019-F-GT is a single-channel SPI IC packaged in a TSSOP package. It operates within a temperature range of -40°C to 85°C and requires a minimum supply voltage of 3V. The device consumes a supply current of 8.5mA. It is compliant with RoHS regulations and is available in a 96-piece rail/Tube packaging configuration.
Silicon Labs Si3019-F-GT technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 8.5mA |
| Weight | 0.002374oz |
| RoHS | Compliant |
No datasheet is available for this part.