Silicon Labs SI3019-F-GTR technical specifications.
| Package/Case | TSSOP |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3019-F-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.