The SI3019-F-KS is a surface mount IC from Silicon Labs with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a minimum supply voltage of 3V and a supply current of 8.5mA. The IC is packaged in a SOIC package and is available in quantities of 48. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Silicon Labs SI3019-F-KS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI3019-F-KS technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ISOcap™ |
| Supply Current | 8.5mA |
| Weight | 0.006681oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI3019-F-KS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.