The SI3050-E1-FM is a 1-channel SPI specialized IC with a maximum operating frequency of 8.192MHz. It is packaged in a QFN-24 package and operates within a temperature range of 0°C to 70°C. The device is powered by a 3.3V supply voltage and consumes an operating supply current of 8.5mA. The SI3050-E1-FM is RoHS compliant and available in quantities of 75 per packaging unit.
Silicon Labs SI3050-E1-FM technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Max Frequency | 8.192MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3050-E1-FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.