Voice DAA Chipset 3.3V 20-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
Silicon Labs Si3050-E1-FT technical specifications.
| Category | Voice DAA Chipset |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Power Supply Type | Digital |
| Typical Supply Current | 8.5mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 20 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |