Silicon Labs SI3050-E1-GM technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Max Frequency | 8kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Current | 8.5mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3050-E1-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.