The SI3050-E1-GT is a TSSOP-20 packaged SPI interface IC with a maximum operating frequency of 8.192MHz and a supply voltage of 3.3V. It operates within a temperature range of -40°C to 85°C and has a supply current of 8.5mA. The device is RoHS compliant and available in a package quantity of 74, packaged in a rail/tube format.
Silicon Labs SI3050-E1-GT technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Max Frequency | 8.192MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3050-E1-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.