Sign in to ask questions about the Silicon Labs SI3056-KS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI3056-KS technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 8.5mA |
| Weight | 0.005364oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI3056-KS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.